892-055-558-102

Heilind Number:EDA892-055-558-102
Manufacturer:EDAC
Manufacturer Number:892-055-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and copper alloy contacts, it offers reliable power delivery at 3A amperage. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections, accommodating up to 55 positions. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in various environments. Upgrade your electronics with this essential component, perfect for demanding applications in industries such as telecommunications, automotive, and aerospace.