892-055-558-104

Heilind Number:EDA892-055-558-104
Manufacturer:EDAC
Manufacturer Number:892-055-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-558-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity, it offers reliable power transmission for your devices. The single-row design with 55 positions allows for efficient connectivity, while the copper alloy contact material guarantees high conductivity. Operating seamlessly in extreme temperatures ranging from -40°C to 105°C, it's perfect for a wide range of applications. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving board-to-board connections. Upgrade your PCB assembly with this top-of-the-line component, a must-have in any electronic setup.