892-055-558-112

Heilind Number:EDA892-055-558-112
Manufacturer:EDAC
Manufacturer Number:892-055-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Built for durability and high performance, this connector ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees safety and reliability in any application. Featuring a single row design with 55 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch deliver efficient signal transfer, while the .2-inch row spacing allows for easy installation. With a right-angle mount orientation, it's suitable for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your electronic projects.