892-055-559-101

Heilind Number:EDA892-055-559-101
Manufacturer:EDAC
Manufacturer Number:892-055-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this black connector boasts a sleek housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a compact pitch of .1 inches, it offers efficient connectivity in tight spaces. The Copper Alloy contact material guarantees reliable conductivity, while the right-angle mount orientation facilitates easy installation. Featuring 55 positions, this connector is perfect for a wide range of applications. Operable in temperatures ranging from -40 to 105 °C, it's a dependable solution for demanding environments. Upgrade your setup with this essential component from our extensive lineup of PCB connectors.