892-055-559-102

Heilind Number:EDA892-055-559-102
Manufacturer:EDAC
Manufacturer Number:892-055-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-559-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring top-notch durability and safety. With a single row layout and a total of 55 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The right-angle mount orientation adds versatility to its design, making it a must-have component for your PCB projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.