892-055-559-103

Heilind Number:EDA892-055-559-103
Manufacturer:EDAC
Manufacturer Number:892-055-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-559-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a secure right-angle mount orientation, it offers seamless integration onto your PCB. Boasting 55 copper alloy contacts, each with a 0.1-inch pitch and 0.2-inch row spacing, it guarantees reliable signal transmission. Rated for an operating temperature range of -40 to 105°C and capable of sustaining a 3A amperage, it's the perfect choice for high-power applications. Elevate your connectivity solutions with this essential component.