892-055-559-104

Heilind Number:EDA892-055-559-104
Manufacturer:EDAC
Manufacturer Number:892-055-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-559-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout, it offers 55 positions for seamless board-to-board integration. Crafted from durable Copper Alloy, the contacts ensure reliable power delivery, with a low amperage rating of 3A. The right-angle mount orientation facilitates easy installation, while the tight pitch and row spacing of .1in and .2in, respectively, guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications where reliability is paramount. Trust in its performance to keep your systems running smoothly. Explore our full range of PCB connectors for comprehensive connectivity solutions.