892-055-559-108

Heilind Number:EDA892-055-559-108
Manufacturer:EDAC
Manufacturer Number:892-055-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-055-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-055-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in demanding environments. With a single row design and 55 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees secure and efficient transmission, while the right-angle mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB setup. Upgrade your connectivity game with this top-of-the-line solution.