892-056-500-101

Heilind Number:EDA892-056-500-101
Manufacturer:EDAC
Manufacturer Number:892-056-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-500-101

Detailed Description

Enhance your electronic connections with our high temp card edge connector, designed for reliable performance even in extreme environments. This sleek black connector boasts a single row with 56 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and conductivity. With a low pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Suitable for board-to-board applications, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality to elevate your connectivity solutions.