892-056-500-108

Heilind Number:EDA892-056-500-108
Manufacturer:EDAC
Manufacturer Number:892-056-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-500-108

Detailed Description

Enhance high-temperature connectivity in your electronic applications with this durable Card Edge Connector. Designed for optimal performance, this connector features a single row of 56 positions with a pitch of .1 inches, ensuring seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability even in extreme operating conditions ranging from -40 to 105°C. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your systems. Trust in this black connector to deliver efficient power transmission, with an amperage rating of 3A. Ideal for a wide range of electronic devices, it's a must-have component for any professional or DIY project. Elevate your connectivity solutions with this high-performance Card Edge Connector.