892-056-500-212

Heilind Number:EDA892-056-500-212
Manufacturer:EDAC
Manufacturer Number:892-056-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-500-212

Detailed Description

Discover our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to last. It features two rows of copper alloy contacts, offering a total of 56 positions with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. Perfect for board-to-board connections, this connector guarantees secure and efficient data transfer in various electronic applications. With a straight mount orientation, installation is quick and hassle-free. Upgrade your PCB connectivity with this high-quality Card Edge Connector.