892-056-520-102

Heilind Number:EDA892-056-520-102
Manufacturer:EDAC
Manufacturer Number:892-056-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-520-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and resistance to high temperatures. With a single row layout and 56 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105°C, making it ideal for a wide range of industrial and commercial settings. Trust in its quality for seamless and efficient connectivity.