892-056-520-108

Heilind Number:EDA892-056-520-108
Manufacturer:EDAC
Manufacturer Number:892-056-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-520-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal heat resistance and durability. With a single row layout and a total of 56 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient and reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on industrial machinery or telecommunications equipment, this connector, with an operating temperature range of -40 to 105°C, is built to deliver consistent performance. Perfect for board-to-board connections, it offers a straight mount orientation for easy integration. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.