892-056-520-112

Heilind Number:EDA892-056-520-112
Manufacturer:EDAC
Manufacturer Number:892-056-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-520-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and a pitch of .1 inch, it offers seamless integration into your PCB setup. Featuring 56 positions and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it's perfect for industrial and automotive applications. Trust in our connector for efficient and secure board-to-board connections.