892-056-520-202

Heilind Number:EDA892-056-520-202
Manufacturer:EDAC
Manufacturer Number:892-056-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-520-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a robust and reliable solution for your PCB assembly needs. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient and secure signal transmission. With a dual-row configuration and 56 positions, it offers ample connectivity options for your applications. The black color and straight mount orientation add versatility to its use, while the .1-inch pitch and .2-inch row spacing enable easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments. Upgrade your connectivity with this essential component, a must-have in any electronics assembly toolbox.