892-056-520-207

Heilind Number:EDA892-056-520-207
Manufacturer:EDAC
Manufacturer Number:892-056-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-520-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability in high-temperature environments. Boasting two rows and 56 positions, it allows for seamless data transmission. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Choose the straight mount orientation for easy installation. Trust in this essential component for your PCB connectivity needs.