892-056-520-208

Heilind Number:EDA892-056-520-208
Manufacturer:EDAC
Manufacturer Number:892-056-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-520-208

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in extreme conditions. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a high amperage rating of 3 A, it guarantees reliable power delivery. Featuring two rows for enhanced connectivity, each contact is crafted from Copper Alloy for efficient signal transmission. The compact .1-inch pitch and .2-inch row spacing accommodate 56 positions, perfect for high-density applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in any environment. Elevate your PCB connections with this essential component.