892-056-521-103

Heilind Number:EDA892-056-521-103
Manufacturer:EDAC
Manufacturer Number:892-056-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-521-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 56 positions, it offers seamless connectivity for your electronic devices. Crafted with copper alloy contacts and a pitch of .1 in, it ensures reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component.