892-056-521-104

Heilind Number:EDA892-056-521-104
Manufacturer:EDAC
Manufacturer Number:892-056-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-521-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a single row layout and 56 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing facilitate seamless integration. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for applications that demand high reliability. Its straight mount orientation adds to its versatility, making it a valuable addition to your PCB assembly. Elevate your connectivity solutions with this essential component.