892-056-521-107

Heilind Number:EDA892-056-521-107
Manufacturer:EDAC
Manufacturer Number:892-056-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-521-107

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With a single row configuration and 56 positions, it offers seamless integration for your PCB connectivity needs. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our top-of-the-line product to deliver reliable and efficient board-to-board connections every time.