892-056-521-202

Heilind Number:EDA892-056-521-202
Manufacturer:EDAC
Manufacturer Number:892-056-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-521-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a compact two-row design and a pitch of .1 inch, it offers efficient connectivity for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and 56 positions make it versatile for various applications. Operating perfectly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore our range of connectors for more options to suit your needs.