892-056-521-203

Heilind Number:EDA892-056-521-203
Manufacturer:EDAC
Manufacturer Number:892-056-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-521-203

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand extreme temperatures ranging from -40 to 105 °C. With a black color and sleek straight mount orientation, it not only ensures reliable connectivity but also adds a professional touch to your electronic assembly. Boasting two rows and 56 positions, it offers ample space for intricate circuitry, while the copper alloy contact material guarantees efficient power transmission at a maximum amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it enables precise alignment and secure interconnection of circuit boards. Trust in this high-quality connector for your industrial, commercial, or DIY projects, and experience seamless data transfer and power distribution like never before.