892-056-521-204

Heilind Number:EDA892-056-521-204
Manufacturer:EDAC
Manufacturer Number:892-056-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-521-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features two rows of 56 positions, allowing for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in even the most demanding environments. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees stable and secure connections. Its straight mount orientation further facilitates easy installation. Elevate your electronic systems with this essential component, perfect for a wide range of applications.