892-056-521-208

Heilind Number:EDA892-056-521-208
Manufacturer:EDAC
Manufacturer Number:892-056-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and 2-row design offer efficient signal transmission. With 56 positions available, you can easily connect multiple components on your board. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic applications. Upgrade your connectivity with this essential component.