892-056-523-102

Heilind Number:EDA892-056-523-102
Manufacturer:EDAC
Manufacturer Number:892-056-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-523-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features a single row layout with 56 positions, perfect for seamless board-to-board PCB connectivity. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed in every connection. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Trust in its 3A amperage rating for efficient power transmission, while the straight mount orientation simplifies installation. Elevate your circuitry with this essential component, available now.