892-056-523-103

Heilind Number:EDA892-056-523-103
Manufacturer:EDAC
Manufacturer Number:892-056-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-523-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a 1-row layout with 56 positions, perfect for seamless board-to-board connections. The durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, even in high-temperature environments ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, rated at 3A. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Choose straight mount orientation for a secure fit. Elevate your electronic assemblies with this essential component.