892-056-523-112

Heilind Number:EDA892-056-523-112
Manufacturer:EDAC
Manufacturer Number:892-056-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-523-112

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 56 copper alloy contact positions, ensuring reliable power transmission at an amperage of 3A. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers durable protection in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise PCB connections are guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB connections with this high-quality component.