892-056-523-204

Heilind Number:EDA892-056-523-204
Manufacturer:EDAC
Manufacturer Number:892-056-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-523-204

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for top performance in demanding environments, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a dual-row configuration and 56 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees seamless signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is key. The sleek black finish adds a professional touch, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with this essential component, providing unmatched durability and performance.