892-056-523-208

Heilind Number:EDA892-056-523-208
Manufacturer:EDAC
Manufacturer Number:892-056-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-523-208

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring optimal performance even in harsh environments. With two rows and 56 positions, it offers ample connectivity options for your applications. The straight mount orientation and 0.1-inch pitch make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding projects. Elevate your board-to-board connections with this high-quality component.