892-056-524-101

Heilind Number:EDA892-056-524-101
Manufacturer:EDAC
Manufacturer Number:892-056-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-524-101

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme operating conditions ranging from -40 to 105°C. With a single row layout and a total of 56 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, with a low pitch of .1 inches and row spacing of .2 inches for optimal signal integrity. Its straight mount orientation simplifies installation, making it a perfect choice for your board-to-board PCB connections. Upgrade your electronic assemblies with this high-performance connector, a must-have for professionals in the industry.