892-056-524-103

Heilind Number:EDA892-056-524-103
Manufacturer:EDAC
Manufacturer Number:892-056-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-524-103

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance under extreme conditions. With a single row layout and a pitch of .1 inches, it offers precise and efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity for up to 56 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for versatile applications. Trust in this connector for seamless and durable electronic connections in any setting.