892-056-524-104

Heilind Number:EDA892-056-524-104
Manufacturer:EDAC
Manufacturer Number:892-056-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-524-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 56 positions and a pitch of .1 inch, ensuring seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in extreme temperatures ranging from -40 to 105°C. The contact material is made of high-quality Copper Alloy, providing excellent conductivity. With a current rating of 3A, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector to deliver secure and efficient board-to-board connections in any environment. Elevate your electronic projects with this essential component.