892-056-524-107

Heilind Number:EDA892-056-524-107
Manufacturer:EDAC
Manufacturer Number:892-056-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-524-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability in any application. With an amperage rating of 3 A and 56 positions, it offers ample power and versatility. The .1-inch pitch and .2-inch row spacing, along with a single-row design, guarantee seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect fit for harsh environments. Trust in our connector for efficient and secure board-to-board connections.