892-056-524-108

Heilind Number:EDA892-056-524-108
Manufacturer:EDAC
Manufacturer Number:892-056-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-524-108

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row with 56 positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient power transmission at an amperage of 3 A. Its straight mount orientation and precise row spacing of .2 inches make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your board-to-board PCB connections. Perfect for a variety of applications, it is a must-have component for your electronic projects.