892-056-524-112

Heilind Number:EDA892-056-524-112
Manufacturer:EDAC
Manufacturer Number:892-056-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-524-112

Detailed Description

Enhance your PCB connectivity with our high-quality High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With one row and 56 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment, and the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Shop now and elevate your connectivity experience.