892-056-540-103

Heilind Number:EDA892-056-540-103
Manufacturer:EDAC
Manufacturer Number:892-056-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-540-103

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a current rating of 3 A, making it ideal for demanding applications. With a single row layout and 56 positions, it offers ample connectivity options for your projects. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durable and reliable operation even in extreme temperatures ranging from -40 to 105 °C. Featuring copper alloy contacts and a pitch of .1 in, this connector guarantees secure and efficient data transfer. Its straight mount orientation and compact design make it easy to integrate into your setup. Elevate your PCB assembly with this essential component.