892-056-540-104

Heilind Number:EDA892-056-540-104
Manufacturer:EDAC
Manufacturer Number:892-056-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-540-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for precision performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme environments. With a compact pitch of .1 inch and a single row configuration, it offers seamless integration onto your board. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage rating supports efficient power transmission. Boasting 56 positions and straight mount orientation, it enables versatile connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Explore our full range of board-to-board PCB connectors for all your connectivity needs.