892-056-540-108

Heilind Number:EDA892-056-540-108
Manufacturer:EDAC
Manufacturer Number:892-056-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-540-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row of 56 positions, facilitating seamless board-to-board connections. Boasting a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and stability. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. With an amperage rating of 3A and a UL 94V-0 Polyphenylene Sulfide housing, it meets stringent safety and performance standards. Whether straight-mounted or angled, this connector offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial applications requiring high durability and efficiency. Elevate your PCB assembly with this essential component.