892-056-540-112

Heilind Number:EDA892-056-540-112
Manufacturer:EDAC
Manufacturer Number:892-056-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-540-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durable performance, this connector features a single row with 56 positions and a pitch of .1 inches, ensuring seamless integration into your board layout. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it guarantees reliable power delivery at an amperage of 3A. Engineered for versatility, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in our quality connector for efficient board-to-board connectivity in your projects.