892-056-540-202

Heilind Number:EDA892-056-540-202
Manufacturer:EDAC
Manufacturer Number:892-056-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-540-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable power transmission even in extreme conditions. The dual-row design with 56 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Whether for industrial machinery or electronic devices, this black Card Edge Connector guarantees secure and stable data transmission. Trust in its straight mount orientation for easy installation, making it an essential component for your PCB assembly projects.