892-056-540-207

Heilind Number:EDA892-056-540-207
Manufacturer:EDAC
Manufacturer Number:892-056-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector, designed for optimal performance. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures superior durability and safety. The two-row design, featuring 56 positions in a compact .1-inch pitch, offers seamless integration for various PCB applications. Made with copper alloy contacts, it guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Elevate your connectivity solutions with this essential component.