892-056-541-102

Heilind Number:EDA892-056-541-102
Manufacturer:EDAC
Manufacturer Number:892-056-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-541-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for top performance, this connector ensures seamless power transmission with a 3A amperage capacity. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in high-temperature environments. Featuring a single row with 56 copper alloy contact positions on a .1-inch pitch, it offers precise and reliable connectivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board PCB connections.