892-056-541-103

Heilind Number:EDA892-056-541-103
Manufacturer:EDAC
Manufacturer Number:892-056-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a sleek Black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 56 positions, it offers ample connectivity options. The Copper Alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're in the industrial, automotive, or telecommunications sector, our Card Edge Connector guarantees secure and efficient connections for your PCB assemblies. Elevate your design with this essential component.