892-056-541-202

Heilind Number:EDA892-056-541-202
Manufacturer:EDAC
Manufacturer Number:892-056-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-541-202

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers both style and reliability. Featuring two rows and a total of 56 positions, it provides ample connectivity for your circuit boards. The copper alloy contact material ensures a secure and efficient transmission of power, with a low pitch of .1 inch and row spacing of .2 inches for precise alignment. Suitable for use in a wide temperature range from -40 to 105 °C, this connector is ideal for high-performance applications. Whether you're working on a professional project or a DIY endeavor, this card edge connector guarantees seamless connectivity and long-lasting durability.