892-056-541-203

Heilind Number:EDA892-056-541-203
Manufacturer:EDAC
Manufacturer Number:892-056-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-541-203

Detailed Description

Engineered for high temperature applications, this black Card Edge Connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in challenging environments. With a current rating of 3 A, it features two rows of 56 copper alloy contacts, offering seamless connectivity on a .1 inch pitch. The straight mount orientation and .2 inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for your board-to-board connections. Trust in its quality for efficient and dependable performance in your electronic designs.