892-056-541-212

Heilind Number:EDA892-056-541-212
Manufacturer:EDAC
Manufacturer Number:892-056-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-541-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3 A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows and 56 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, it guarantees precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component for seamless board-to-board connections.