892-056-542-102

Heilind Number:EDA892-056-542-102
Manufacturer:EDAC
Manufacturer Number:892-056-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-542-102

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this black connector features a single row with 56 positions, guaranteeing seamless board-to-board connections. With a contact material of durable Copper Alloy and housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and secure power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is ideal for industrial and high-temperature applications, making it a valuable asset for your electronic projects. Elevate your connectivity solutions with this essential component.