892-056-542-103

Heilind Number:EDA892-056-542-103
Manufacturer:EDAC
Manufacturer Number:892-056-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-542-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector is designed for durability. Featuring a single row with 56 positions and a .1-inch pitch, it offers reliable performance for various PCB applications. The straight mount orientation and 3A amperage make it ideal for seamless board-to-board connections. Operating seamlessly in temperature ranges from -40 to 105°C, this connector ensures consistent functionality even in extreme conditions. Suitable for a wide range of industries, it guarantees secure and efficient data transmission. Elevate your connectivity solutions with this high-performance Card Edge Connector.