892-056-542-107

Heilind Number:EDA892-056-542-107
Manufacturer:EDAC
Manufacturer Number:892-056-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-542-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission in demanding environments. With a single row configuration and 56 positions spaced at .1 inches, it offers seamless integration for your circuit board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Elevate your connectivity solutions with this essential component, perfect for a wide range of industrial and electronic devices.