892-056-542-108

Heilind Number:EDA892-056-542-108
Manufacturer:EDAC
Manufacturer Number:892-056-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-542-108

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 56 positions, it offers seamless integration for your electronic projects. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where performance is key. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.